
* Images are for reference only
EXC-24CP221U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC-24CP221U
- JLCPCB Part #
- C2662200
- Package
- SMD-4P,1.2x1mm
- Description
- -40℃~+85℃ 2 220Ω@100MHz 350mA 400mΩ 5V SMD-4P,1.2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2970
200+
$0.1150
500+
$0.1109
1000+
$0.1089
Related Products
Welcome back, may I help you?