This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXB-U283R6JX

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB-U283R6JX
JLCPCB Part #
C20027876
Package
0804
Description
-200ppm/℃~+600ppm/℃ 3.6Ω 4 63mW 8 ±5% 0804 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 188

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0477
200+ $0.0191
500+ $0.0184
1000+ $0.0181
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons