
* Images are for reference only
EXB2HV510JV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB2HV510JV
- JLCPCB Part #
- C713464
- Package
- SMD-16P,3.8x1.6mm
- Description
- 16 51Ω 63mW 8 ±200ppm/℃ ±5% SMD-16P,3.8x1.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1292
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1241
In-stock Item Pricing
Qty Unit Price
1+
$0.0725
100+
$0.0575
300+
$0.0500
1000+
$0.0444
5000+
$0.0399
10000+
$0.0376
Related Products
Welcome back, may I help you?