This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXB28V510JX

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB28V510JX
JLCPCB Part #
C5374658
Package
0402x4
Description
4 51Ω 63mW 8 ±200ppm/℃ ±5% 0402x4 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2944

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 2930

In-stock Item Pricing

Qty Unit Price
1+ $0.0105
500+ $0.0102
1500+ $0.0101
5000+ $0.0100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons