This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EVQ-PF203M

Extended
Manufacturer
PANASONIC
MFR.Part #
EVQ-PF203M
JLCPCB Part #
C7190043
Package
Plugin
Description
-20℃~+70℃ 1.6N 15V 20mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6137
200+ $0.2449
500+ $0.2368
1000+ $0.2336
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons