This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EVQ-11A04M

Extended
Manufacturer
PANASONIC
MFR.Part #
EVQ-11A04M
JLCPCB Part #
C7190030
Package
Plugin
Description
-20℃~+70℃ 15V 1N 20mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3497
1000+ $0.1397
2500+ $0.1350
5000+ $0.1326

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons