
* Images are for reference only
EVPADK04K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPADK04K
- JLCPCB Part #
- C2858608
- Package
- SMD,9.8x9.8mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 4.7mm 4N 50mA 9.8mm 9.8mm Black J-Lead Round Button SPST Surface Mount,Vertical With Bracket SMD,9.8x9.8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1076
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 992
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
10+
$0.4207
30+
$0.3693
100+
$0.3179
500+
$0.2874
1000+
$0.2714
Related Products
Welcome back, may I help you?