This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ETQ-P5M3R3YGC

Extended
Manufacturer
PANASONIC
MFR.Part #
ETQ-P5M3R3YGC
JLCPCB Part #
C1012705
Package
SMD,10.9x10mm
Description
14.7A 23.4A 3.3uH 7.1mΩ AEC-Q200 Molded Inductor ±20% SMD,10.9x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6215
200+ $0.6278
500+ $0.6053
1000+ $0.5940

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons