This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ETQ-P5M3R3YFM

Extended
Manufacturer
PANASONIC
MFR.Part #
ETQ-P5M3R3YFM
JLCPCB Part #
C3220911
Package
SMD,7.5x7mm
Description
10.4A 13.09mΩ 14.4A 3.3uH AEC-Q200 Molded Inductor ±20% SMD,7.5x7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8860
200+ $0.3431
500+ $0.3319
1000+ $0.3254

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons