
* Images are for reference only
ETQ-P5M2R5YSK
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQ-P5M2R5YSK
- JLCPCB Part #
- C2047633
- Package
- SMD,8.5x8mm
- Description
- 14.1A 2.5uH 21.7A 7.4mΩ AEC-Q200 Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7803
200+
$0.3019
500+
$0.2922
1000+
$0.2874
Related Products
Welcome back, may I help you?