
* Images are for reference only
ETQ-P3M220KVN
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQ-P3M220KVN
- JLCPCB Part #
- C3224711
- Package
- SMD,6.4x6mm
- Description
- 140.8mΩ 2.7A 22uH 4.3A AEC-Q200 Molded Inductor ±20% SMD,6.4x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5892
200+
$0.2280
500+
$0.2200
1000+
$0.2168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?