
* Images are for reference only
ERX-3FJSR30E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-3FJSR30E
- JLCPCB Part #
- C6614720
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+200℃ 300mΩ 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5993
200+
$0.2394
500+
$0.2314
1000+
$0.2282
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?