
* Images are for reference only
ERX-2SJ7R5A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-2SJ7R5A
- JLCPCB Part #
- C7188117
- Package
- Plugin,D4xL12mm
- Description
- -55℃~+235℃ 2W 7.5Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1425
200+
$0.0569
500+
$0.0550
1000+
$0.0540
Welcome back, may I help you?