
* Images are for reference only
ERJ-H2RF4701X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-H2RF4701X
- JLCPCB Part #
- C3963457
- Package
- 0402
- Description
- -55℃~+175℃ 100mW 4.7kΩ Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
50+
$0.0494
150+
$0.0486
500+
$0.0476
Related Products
Welcome back, may I help you?