
* Images are for reference only
ERG-3SJ820
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-3SJ820
- JLCPCB Part #
- C7273257
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 3W 82Ω Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3082
200+
$0.1230
500+
$0.1189
1000+
$0.1169
Welcome back, may I help you?