
* Images are for reference only
ERG-2SJ183
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-2SJ183
- JLCPCB Part #
- C5735186
- Package
- Plugin,D4xL12mm
- Description
- -55℃~+235℃ 18kΩ 2W Metal Oxide Film Resistor ±350ppm/℃ ±5% Plugin,D4xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1328
200+
$0.0531
500+
$0.0513
1000+
$0.0503
Related Products
Welcome back, may I help you?