
* Images are for reference only
ERG-1SJ620A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-1SJ620A
- JLCPCB Part #
- C3530731
- Package
- Plugin,D2.8xL9mm
- Description
- -55℃~+235℃ 1W 62Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D2.8xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 202
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
4000+
$0.0172
10000+
$0.0166
20000+
$0.0163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →