
* Images are for reference only
ERA-2AKD16R0X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-2AKD16R0X
- JLCPCB Part #
- C2128491
- Package
- 0402
- Description
- -55℃~+155℃ 16Ω 50V 63mW Thin Film Resistor ±0.5% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 177
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
200+
$0.0196
500+
$0.0189
1000+
$0.0186
Welcome back, may I help you?