
* Images are for reference only
ELJ-FC101JF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-FC101JF
- JLCPCB Part #
- C20569654
- Package
- 1008 (2520 Metric)
- Description
- 100uH 21Ω 60mA ±5% 1008 (2520 Metric) Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
200+
$0.2587
500+
$0.2507
1000+
$0.2459
Welcome back, may I help you?