
* Images are for reference only
EEV-FC1C331P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FC1C331P
- JLCPCB Part #
- C19604530
- Package
- -
- Description
- -40℃~+105℃ 10.2mm 1000hrs@105℃ 10mm 16V 330uF 670mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0793
200+
$0.8298
500+
$0.8025
1000+
$0.7880