This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEU-HD1C331B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-HD1C331B
JLCPCB Part #
C5114390
Package
Plugin,D8xL13mm
Description
-55℃~+105℃ 1000hrs@105℃ 13mm 16V 260mA@120Hz 330uF 5mm 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4125
200+ $0.1597
500+ $0.1540
1000+ $0.1513

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons