
* Images are for reference only
EEU-FC0J682L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC0J682L
- JLCPCB Part #
- C1669457
- Package
- Plugin,D12.5xL40mm
- Description
- -55℃~+105℃ 12.5mm 18mΩ 2.257A@120Hz 40mm 5000hrs@105℃ 5mm 6.3V 6800uF ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7534
200+
$0.2920
500+
$0.2823
1000+
$0.2775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?