
* Images are for reference only
EET-HC2W331KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2W331KF
- JLCPCB Part #
- C19611051
- Package
- -
- Description
- -25℃~+105℃ 1.932A@10kHz 10mm 2000hrs@105℃ 30mm 330uF 42mm 450V 553mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8093
200+
$4.7115
500+
$4.5552
1000+
$4.4763
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?