This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-HC2D681JA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-HC2D681JA
JLCPCB Part #
C19392152
Package
-
Description
-40℃~+105℃ 10mm 2.45A@10kHz 2000hrs@105℃ 200V 25mm 293mΩ@120Hz 32mm 680uF ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1061
200+ $2.0376
400+ $1.9700
1000+ $1.9362
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons