
* Images are for reference only
EEH-ZS1J121UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEH-ZS1J121UP
- JLCPCB Part #
- C5727339
- Package
- SMD,D10xL12.8mm
- Description
- -55℃~+135℃ 10mm 12.8mm 120uF 19mΩ 4000hrs@135℃ 600mA@120Hz 63V ±20% SMD,D10xL12.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0334
200+
$0.8124
400+
$0.7850
800+
$0.7721
Related Products
Welcome back, may I help you?