
* Images are for reference only
EEE-TG1J471M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-TG1J471M
- JLCPCB Part #
- C19745583
- Package
- -
- Description
- -40℃~+125℃ 16.5mm 16mm 180mΩ@100kHz 2000hrs@125℃ 470uF 63V ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2711
250+
$2.5030
500+
$2.4195
1000+
$2.3778
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?