
* Images are for reference only
EEE-HB1V100SR
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-HB1V100SR
- JLCPCB Part #
- C3829224
- Package
- SMD,D5xL5.5mm
- Description
- -40℃~+105℃ 10uF 2000hrs@105℃ 28mA@120Hz 35V 5.5mm 5mm ±20% SMD,D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1529
200+
$0.0592
500+
$0.0571
1000+
$0.0561
Related Products
Welcome back, may I help you?