
* Images are for reference only
EEE-FT0J222AV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-FT0J222AV
- JLCPCB Part #
- C2164033
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 1.19A@100kHz 10.8mm 10mm 2000hrs@105℃ 2200uF 6.3V 60mΩ@100kHz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4791
200+
$0.1854
500+
$0.1789
1000+
$0.1757
Related Products
Welcome back, may I help you?