This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEE-FNV121XUL

Extended
Manufacturer
PANASONIC
MFR.Part #
EEE-FNV121XUL
JLCPCB Part #
C1881569
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 120uF 2000hrs@105℃ 280mA@100kHz 340mΩ@100kHz 35V 6.3mm 8mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2048
200+ $0.0792
500+ $0.0765
900+ $0.0752

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons