
* Images are for reference only
EEEFN1C220R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1C220R
- JLCPCB Part #
- C494804
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 1.35Ω@100kHz 16V 2000hrs@105℃ 22uF 90mA@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1767
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1695
In-stock Item Pricing
Qty Unit Price
1+
$0.1718
50+
$0.1416
150+
$0.1266
500+
$0.1152
2000+
$0.0948
4000+
$0.0903
Related Products
Welcome back, may I help you?