
* Images are for reference only
EEEFKV100UAR
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFKV100UAR
- JLCPCB Part #
- C401737
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 35V 4mm 58.5mA@120Hz 6.1mm ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 82
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1343
50+
$0.1096
150+
$0.0972
500+
$0.0879
2000+
$0.0790
4000+
$0.0753
Related Products
Welcome back, may I help you?