
* Images are for reference only
EEA-FC1V120H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEA-FC1V120H
- JLCPCB Part #
- C1592815
- Package
- Plugin,D5xL7mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 120mA@100kHz 12uF 2.5mm 35V 5mm 7mm ±20% 插件,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0997
200+
$0.0387
500+
$0.0372
1000+
$0.0366
Related Products
Welcome back, may I help you?