
* Images are for reference only
ECWHA3C472J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWHA3C472J
- JLCPCB Part #
- C409659
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.6kV 4.7nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2248
10+
$0.1757
30+
$0.1546
100+
$0.1283
500+
$0.1166
1000+
$0.1097
Related Products
Welcome back, may I help you?