
* Images are for reference only
ECW-FG70225J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FG70225J
- JLCPCB Part #
- C3788664
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2.2uF 700V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1115
200+
$0.4308
500+
$0.4146
1000+
$0.4082
Welcome back, may I help you?