
* Images are for reference only
ECW-FG60126JA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FG60126JA
- JLCPCB Part #
- C3796334
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 12uF 600V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5202
200+
$1.3625
500+
$1.3143
1000+
$1.2918
Welcome back, may I help you?