
* Images are for reference only
ECW-FD2W335K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FD2W335K
- JLCPCB Part #
- C3784020
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 3.3uF 450V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.4035
10+
$1.1744
30+
$1.0502
100+
$0.9082
500+
$0.8453
1000+
$0.8179
Related Products
Welcome back, may I help you?