
* Images are for reference only
ECW-FD2J394JQ
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FD2J394JQ
- JLCPCB Part #
- C3809844
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 390nF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4647
200+
$0.1799
500+
$0.1735
1000+
$0.1704
Welcome back, may I help you?