
* Images are for reference only
ECQ-P1H472GZ3
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-P1H472GZ3
- JLCPCB Part #
- C19464384
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 4.7nF ±2% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4934
200+
$0.1969
500+
$0.1904
1000+
$0.1870
Related Products
Welcome back, may I help you?