This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S2GP681EX

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2GP681EX
JLCPCB Part #
C19419693
Package
-
Description
-25℃~+85℃ 10mm 268mΩ@120Hz 3000hrs@85℃ 35mm 4.2A@100kHz 400V 50mm 680uF ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1214
200+ $5.6344
500+ $5.4459
1000+ $5.3541
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons