
* Images are for reference only
ECO-S2EB821DA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S2EB821DA
- JLCPCB Part #
- C3722615
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+105℃ 10mm 202mΩ@120Hz 250V 2A@120Hz 3000hrs@105℃ 30mm 45mm 820uF ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7122
200+
$1.8245
500+
$1.7603
1000+
$1.7282
Welcome back, may I help you?