
* Images are for reference only
ECK-ANA221MB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECK-ANA221MB
- JLCPCB Part #
- C19490735
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 220pF Y1、X1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4276
200+
$0.1706
400+
$0.1649
1000+
$0.1621
Related Products
Welcome back, may I help you?