
* Images are for reference only
ECHU1H153GX5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECHU1H153GX5
- JLCPCB Part #
- C569841
- Package
- 1210
- Description
- -55℃~+125℃ 15nF 30V、50V Metallized PPS ±2% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.7449
10+
$0.5956
30+
$0.5218
100+
$0.4479
500+
$0.4030
1000+
$0.3805
Related Products
Welcome back, may I help you?