This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECH-U1C563JB5

Extended
Manufacturer
PANASONIC
MFR.Part #
ECH-U1C563JB5
JLCPCB Part #
C3779505
Package
1210
Description
-55℃~+125℃ 16V 56nF Metallized PPS ±5% 1210 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3722
1000+ $0.1441
2500+ $0.1389
5000+ $0.1365

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons