
* Images are for reference only
ECH-U1C104JB5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECH-U1C104JB5
- JLCPCB Part #
- C6941670
- Package
- 1210
- Description
- -55℃~+125℃ 100nF 16V Metallized PPS ±5% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0097
200+
$0.4023
500+
$0.3895
1000+
$0.3831
Related Products
Welcome back, may I help you?