This website requires JavaScript.
no-image

* Images are for reference only

ECE-A1EN470UI

Extended
Manufacturer
PANASONIC
MFR.Part #
ECE-A1EN470UI
JLCPCB Part #
C1592920
Package
Plugin,D6.3xL11.2mm
Description
-40℃~+85℃ 11.2mm 187mA@10kHz 2.5mm 2000hrs@85℃ 25V 47uF 6.3mm ±20% Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1611
200+ $0.0623
500+ $0.0602
1000+ $0.0591

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons