
* Images are for reference only
ECC-T3G120JG2
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECC-T3G120JG2
- JLCPCB Part #
- C6607146
- Package
- SMD,5.7x4.5mm
- Description
- 12pF 4kV ±5% SMD,5.7x4.5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0215
200+
$0.4080
500+
$0.3951
1000+
$0.3887
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?