This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPH5614-TL-E

Extended
Manufacturer
PANASONIC
MFR.Part #
CPH5614-TL-E
JLCPCB Part #
C17197277
Package
-
Description
100V 12pF 1A 20pF 240pF 6.5nC@10V 810mΩ@4V 900mW N-Channel - MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 157

Full Reel: 951

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0572
63400+ $0.0229
158500+ $0.0221
301467+ $0.0218

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons