
* Images are for reference only
AYF214135A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AYF214135A
- JLCPCB Part #
- C7078963
- Package
- SMD,P=0.2mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.2mm 0.2mm 0.88mm 41P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Surface Mount, Right Angle SMD,P=0.2mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3600
200+
$2.9370
500+
$2.8390
1000+
$2.7908
Welcome back, may I help you?