
* Images are for reference only
AXK5F16347YG
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXK5F16347YG
- JLCPCB Part #
- C2982597
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 16P 2 500mA 60V Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3397
10+
$0.2742
30+
$0.2461
100+
$0.2111
500+
$0.1955
1000+
$0.1862
Related Products
Welcome back, may I help you?