
* Images are for reference only
AXF6A8012A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXF6A8012A
- JLCPCB Part #
- C5949462
- Package
- SMD,P=0.35mm
- Description
- -55℃~+85℃ 0.35mm 0.8mm 2 30V 500mA、1.5A 80P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.5420
10+
$4.4263
30+
$4.3492
100+
$4.2721
Welcome back, may I help you?